84686200.HMT1 | Bopla

Aluminum enclosure kit, (L x W x H) 169 x 200 x 82 mm, black, IP65, 84686200.HMT1

Order No.: 62H1851
EAN: 4058545324415
MPN:
84686200.HMT1
Series: Alubos
84686200.HMT1 Bopla General Purpose Enclosures Image 1
84686200.HMT1 Bopla General Purpose Enclosures Image 2
84686200.HMT1 Bopla General Purpose Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
115.8227 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
115.82 € *
Price list
Quantity
Price per unit*
1 pcs.
115.8227 €
5 pcs.
104.2440 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 84686200.HMT1, Bopla

Enclosure profile, horizontally-divided, 169 x 200 x 82 aluminium black.

Technical specifications
Filter Property Value
Material aluminum
Length 169 mm
Width 200 mm
Height 82 mm
Colour black
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 76042990
Country of origin HU
Compliance
Property Value
SVHC free Yes
RoHS conform Yes