84516100.HMT1 | Bopla

Aluminum enclosure kit, (L x W x H) 169 x 100 x 52 mm, black, IP65, 84516100.HMT1

Order No.: 62H1846
EAN: 4058545324507
MPN:
84516100.HMT1
Series: Alubos
84516100.HMT1 Bopla General Purpose Enclosures Image 1
84516100.HMT1 Bopla General Purpose Enclosures Image 2
84516100.HMT1 Bopla General Purpose Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
85.6562 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
85.66 € *
Price list
Quantity
Price per unit*
1 pcs.
85.6562 €
5 pcs.
77.1001 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 84516100.HMT1, Bopla

Enclosure profile horizontally-divided with cooling element.

Technical specifications
Filter Property Value
Material aluminum
Length 169 mm
Width 100 mm
Height 52 mm
Colour black
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 76042990
Country of origin HU
Compliance
Property Value
SVHC free Yes
RoHS conform Yes