68626091.MT2 | Bopla
ABS enclosure kit, (L x W x H) 307.35 x 256.9 x 65.2 mm, light gray (RAL 7035), IP30, 68626091.MT2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
96.4614 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
96.46 € *
Price list
Quantity
Price per unit*
1 pcs.
96.4614 €
5 pcs.
86.8105 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 68626091.MT2, Bopla
Enclosure 307.35 x 256.9 x 65.2 ABS light grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 307.35 mm | |
| Width | 256.9 mm | |
| Height | 65.2 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |