68520091.MT1 | Bopla

ABS enclosure kit, (L x W x H) 240.675 x 196.9 x 65.2 mm, light gray (RAL 7035), IP30, 68520091.MT1

Order No.: 62H1794
EAN: 4049505692552
MPN:
68520091.MT1
Series: Botego
68520091.MT1 Bopla General Purpose Enclosures Image 1
68520091.MT1 Bopla General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
69.9839 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
69.98 € *
Price list
Quantity
Price per unit*
1 pcs.
69.9839 €
5 pcs.
62.9867 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 68520091.MT1, Bopla

Enclosure 240.68 x 196.9 x 65.2 ABS light grey.

Technical specifications
Filter Property Value
Material ABS
Length 240.675 mm
Width 196.9 mm
Height 65.2 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP30
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes