43435509 | Bopla

ABS/PC enclosure, (L x W x H) 120 x 65 x 66 mm, white (RAL 9016), IP20, 43435509

Order No.: 62H1329
EAN: 4049505256822
MPN:
43435509
Series: Eletec
43435509 Bopla General Purpose Enclosures Image 1
43435509 Bopla General Purpose Enclosures Image 2
43435509 Bopla General Purpose Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.2851 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
31.29 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2851 €
5 pcs.
28.1554 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 43435509, Bopla

Connector enclosure base with connector (CEE 7/7; hybrid connector type E+F), Lid with safety socket.

Technical specifications
Filter Property Value
Material ABS/PC
Length 120 mm
Width 65 mm
Height 66 mm
Colour white
RAL number 9016
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin HU
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
SVHC free Yes