43420209 | Bopla
ABS/PC enclosure, (L x W x H) 100 x 50 x 40 mm, white (RAL 9016), IP20, 43420209
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.0884 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
17.09 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0884 €
5 pcs.
15.3867 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 43420209, Bopla
Connector enclosure base with Euro plug (CEE 7/16; connector type C).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS/PC | |
| Length | 100 mm | |
| Width | 50 mm | |
| Height | 40 mm | |
| Colour | white | |
| RAL number | 9016 | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |