43435009 | Bopla
ABS/PC enclosure, (L x W x H) 120 x 65 x 66 mm, white (RAL 9016), IP20, 43435009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.8111 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.81 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8111 €
5 pcs.
23.2288 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 43435009, Bopla
Connector enclosure base with connector (CEE 7/7; hybrid connector type E+F).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS/PC | |
| Length | 120 mm | |
| Width | 65 mm | |
| Height | 66 mm | |
| Colour | white | |
| RAL number | 9016 | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |