43432509 | Bopla
ABS/PC enclosure, (L x W x H) 120 x 65 x 50 mm, white (RAL 9016), IP20, 43432509
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.5005 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
28.50 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5005 €
5 pcs.
25.6564 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 43432509, Bopla
Connector enclosure base with connector (CEE 7/7; hybrid connector type E+F), Lid with safety socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS/PC | |
| Length | 120 mm | |
| Width | 65 mm | |
| Height | 50 mm | |
| Colour | white | |
| RAL number | 9016 | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |