43420109 | Bopla

ABS/PC enclosure, (L x W x H) 100 x 50 x 40 mm, white (RAL 9016), IP20, 43420109

Order No.: 62H1324
EAN: 4049505256945
MPN:
43420109
Series: Eletec
43420109 Bopla General Purpose Enclosures Image 1
43420109 Bopla General Purpose Enclosures Image 2
43420109 Bopla General Purpose Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.6112 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
19.61 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6112 €
5 pcs.
17.6477 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 43420109, Bopla

Connector enclosure base with connector (CEE 7/7; hybrid connector type E+F).

Technical specifications
Filter Property Value
Material ABS/PC
Length 100 mm
Width 50 mm
Height 40 mm
Colour white
RAL number 9016
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin RO
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
SVHC free Yes