00165224 | Bopla
Aluminum enclosure, (L x W x H) 259 x 128 x 60 mm, graphite gray (RAL 7024), IP69K, 00165224
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.4266 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
64.43 € *
Price list
Quantity
Price per unit*
1 pcs.
64.4266 €
5 pcs.
57.9887 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 00165224, Bopla
Enclosure with membrane lid, graphite grey, screwed, seal PU foamed, max. IP69.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 259 mm | |
| Width | 128 mm | |
| Height | 60 mm | |
| Colour | graphite gray | |
| RAL number | 7024 | |
| Degree of protection (IP) | IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 76169910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |