00164135 | Bopla
Aluminum enclosure, (L x W x H) 199 x 86 x 90 mm, light gray (RAL 7035), IP69K, 00164135
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.5298 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
44.53 € *
Price list
Quantity
Price per unit*
1 pcs.
44.5298 €
5 pcs.
40.0792 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 00164135, Bopla
Enclosure with membrane lid, light grey, screwed, seal PU foamed, max. IP69.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 199 mm | |
| Width | 86 mm | |
| Height | 90 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 76169910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |