00163235 | Bopla

Aluminum enclosure, (L x W x H) 159 x 128 x 90 mm, light gray (RAL 7035), IP69K, 00163235

Order No.: 62H1049
EAN: 4058545338061
MPN:
00163235
Series: Bocube Alu
00163235 Bopla General Purpose Enclosures Image 1
00163235 Bopla General Purpose Enclosures Image 2
00163235 Bopla General Purpose Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.2049 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
53.20 € *
Price list
Quantity
Price per unit*
1 pcs.
53.2049 €
5 pcs.
47.8737 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 00163235, Bopla

Enclosure with membrane lid, light grey, screwed, seal PU foamed, max. IP69.

Technical specifications
Filter Property Value
Material aluminum
Length 159 mm
Width 128 mm
Height 90 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP69K
Logistics
Property Value
Customs tariff number 76169910
Country of origin IN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes