00127545 | Bopla
Aluminum enclosure, (L x W x H) 363 x 424 x 120 mm, light gray (RAL 7035), IP69K, 00127545
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
217.0441 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
217.04 € *
Price list
Quantity
Price per unit*
1 pcs.
217.0441 €
5 pcs.
203.3829 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 00127545, Bopla
Enclosure with membrane lid, light grey, hinged, seal PU foamed, max. IP69.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 363 mm | |
| Width | 424 mm | |
| Height | 120 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169910 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |