00123124 | Bopla

Aluminum enclosure, (L x W x H) 159 x 86 x 60 mm, graphite gray (RAL 7024), IP69K, 00123124

Order No.: 62H1022
EAN: 4049505307036
MPN:
00123124
Series: Bocube Alu
00123124 Bopla General Purpose Enclosures Image 1
00123124 Bopla General Purpose Enclosures Image 2
00123124 Bopla General Purpose Enclosures Image 3
00123124 Bopla General Purpose Enclosures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.1629 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
39.16 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1629 €
5 pcs.
35.2478 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 00123124, Bopla

Enclosure with membrane lid, graphite grey, covers anodised, hinged, seal PU foamed, max. IP69.

Technical specifications
Filter Property Value
Material aluminum
Length 159 mm
Width 86 mm
Height 60 mm
Colour graphite gray
RAL number 7024
Degree of protection (IP) IP69K
Logistics
Property Value
Customs tariff number 76169910
Country of origin IN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes