96607600 | Bopla
Mounting plate, hard paper, (L x W x H) 227.5 x 351 x 2 mm, for B 2736, 96607600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3871 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.39 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3871 €
5 pcs.
12.9472 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting panel, 96607600, Bopla
Mounting panels, laminated paper, 2 mm for B 2736.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | hard paper | |
| Length | 227.5 mm | |
| Width | 351 mm | |
| Height | 2 mm | |
| Degree of protection (IP) | IP00 | |
| Suitable for | B 2736 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39219030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |