96603200 | Bopla
Mounting plate, hard paper, (L x W x H) 110.5 x 116 x 2 mm, for B 1413, 96603200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3558 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.36 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3558 €
5 pcs.
3.0107 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting panel, 96603200, Bopla
Mounting panels, laminated paper, 2 mm for B 1413.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | hard paper | |
| Length | 110.5 mm | |
| Width | 116 mm | |
| Height | 2 mm | |
| Degree of protection (IP) | IP00 | |
| Suitable for | B 1413 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |