96605200 | Bopla
Mounting plate, hard paper, (L x W x H) 190.5 x 116 x 2 mm, for B 2213, 96605200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7366 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.74 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7366 €
5 pcs.
3.3558 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting panel, 96605200, Bopla
Mounting panels, laminated paper, 2 mm for B 2213.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | hard paper | |
| Length | 190.5 mm | |
| Width | 116 mm | |
| Height | 2 mm | |
| Degree of protection (IP) | IP00 | |
| Suitable for | B 2213 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39219030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |