96606300 | Bopla

Mounting plate, hard paper, (L x W x H) 230.5 x 161 x 2 mm, for B 2617, 96606300

Order No.: 62H1677
EAN: 4049505037803
MPN:
96606300
Series: Bocube
96606300 Bopla Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0928 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.09 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0928 €
5 pcs.
5.4859 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting panel, 96606300, Bopla

Mounting panels, laminated paper, 2 mm for B 2617.

Technical specifications
Filter Property Value
Product type mounting plate
Material hard paper
Length 230.5 mm
Width 161 mm
Height 2 mm
Degree of protection (IP) IP00
Suitable for B 2617
Logistics
Property Value
Customs tariff number 39219030
Country of origin DE
Compliance
Property Value
SVHC free Yes
RoHS conform Yes