96604100 | Bopla

Mounting plate, hard paper, (L x W x H) 150.5 x 70 x 2 mm, for B 1808, 96604100

Order No.: 62H1673
EAN: 4049505302505
MPN:
96604100
Series: Bocube
96604100 Bopla Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3677 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.37 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3677 €
5 pcs.
3.0345 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting panel, 96604100, Bopla

Mounting panels, laminated paper, 2 mm for B 1808.

Technical specifications
Filter Property Value
Product type mounting plate
Material hard paper
Length 150.5 mm
Width 70 mm
Height 2 mm
Degree of protection (IP) IP00
Suitable for B 1808
Logistics
Property Value
Customs tariff number 39219030
Country of origin DE
Compliance
Property Value
SVHC free Yes
RoHS conform Yes