52042505 | Bopla
Pressure compensation element, metal, (L x Ø) 21 mm x 18.8 mm, 52042505
Order No.: 62H1337
EAN: 4058545250943
MPN:
52042505
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.2875 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.29 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2875 €
5 pcs.
22.7647 €
*incl. VAT plus shipping costs
Subject to prior sale
Pressure compensation membrane, 52042505, Bopla
Pressure compensation element DAE, up to IP 69.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure compensation element | |
| Material | metal | |
| Length | 21 mm | |
| diameter | 18.8 mm | |
| Degree of protection (IP) | IP69 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |