52011000 | Bopla
Pressure compensation element, white, 52011000
Order No.: 62H1334
EAN: 4049505618279
MPN:
52011000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0682 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.07 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0682 €
5 pcs.
7.2590 €
*incl. VAT plus shipping costs
Subject to prior sale
Pressure compensation membrane, 52011000, Bopla
Pressure compensation membrane DAE, Self-adhesive membrane ø 11 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure equalization diaphragm | |
| Colour | white | |
| Type of mounting | self adhesive |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |