52041060 | Bopla
Pressure compensation element, plastic, light gray, 52041060
Order No.: 62H1335
EAN: 4058545251018
MPN:
52041060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.1911 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
28.19 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1911 €
5 pcs.
25.3708 €
*incl. VAT plus shipping costs
Subject to prior sale
Pressure compensation membrane, 52041060, Bopla
Pressure compensation element DAE, up to IP 69.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure compensation element | |
| Material | plastic | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |