35390003 | Bopla
Impact protection, TPE, yellow, for BOP 900, 35390003
Order No.: 62H1298
EAN: 4058545032204
MPN:
35390003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2336 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.23 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2336 €
5 pcs.
10.1150 €
*incl. VAT plus shipping costs
Subject to prior sale
Impact protection, 35390003, Bopla
Impact protection for BOP 900, Signal yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | impact protection | |
| Material | TPE | |
| Colour | yellow | |
| Degree of protection (IP) | IP00 | |
| Suitable for | BOP 900 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |