35350005 | Bopla
Impact protection, TPE, black, for BOP 500, 35350005
Order No.: 62H1295
EAN: 4058545032068
MPN:
35350005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6275 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.63 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6275 €
5 pcs.
7.7588 €
*incl. VAT plus shipping costs
Subject to prior sale
Impact protection, 35350005, Bopla
Impact protection for BOP 500, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | impact protection | |
| Material | TPE | |
| Colour | black | |
| Degree of protection (IP) | IP00 | |
| Suitable for | BOP 500 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |