35350003 | Bopla

Impact protection, TPE, yellow, for BOP 500, 35350003

Order No.: 62H1294
EAN: 4058545032099
MPN:
35350003
35350003 Bopla Accessories for Enclosures Image 1
35350003 Bopla Accessories for Enclosures Image 2
35350003 Bopla Accessories for Enclosures Image 3
35350003 Bopla Accessories for Enclosures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6275 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.63 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6275 €
5 pcs.
7.7588 €
*incl. VAT plus shipping costs
Subject to prior sale

Impact protection, 35350003, Bopla

Impact protection for BOP 500, Signal yellow.

Technical specifications
Filter Property Value
Product type impact protection
Material TPE
Colour yellow
Degree of protection (IP) IP00
Suitable for BOP 500
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes