VCM 50/1/12 | Block
PCB transformer, 50 VA, 12 V, 4.166 A, 87 %, VCM 50/1/12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.489 € *
Standard delivery time from the manufacturer is: 2 Weeks
PCB transformers w additional mounting option, type Block VCM.
Mounting straps on the housing. Safety transformer to DIN EN 61558, VDE 0570, IEC 61558, double-aperture coil former
Rated power 50 VA, type VCM 50.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 50 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 12 V | |
| Secondary amperage 1 | 4.166 A | |
| efficiency | 87 % | |
| Length | 94 mm | |
| Width | 61 mm | |
| Height | 58.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |