VCM 36/1/24 | Block
PCB transformer, 36 VA, 24 V, 1.5 A, 83 %, VCM 36/1/24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.3141 € *
Standard delivery time from the manufacturer is: 2 Weeks
PCB transformers w additional mounting option, type Block VCM.
Mounting straps on the housing. Safety transformer to DIN EN 61558, VDE 0570, IEC 61558, double-aperture coil former
With rated power 36 VA, type VCM 36.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 36 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 24 V | |
| Secondary amperage 1 | 1.5 A | |
| efficiency | 83 % | |
| Length | 87.2 mm | |
| Width | 60 mm | |
| Height | 48.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |