VCM 16/1/24 | Block
PCB transformer, 16 VA, 24 V, 666 mA, 76 %, VCM 16/1/24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.9341 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.93 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9341 €
10 pcs.
14.0301 €
50 pcs.
13.0781 €
150 pcs.
12.4950 €
500 pcs.
11.8643 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB transformers w additional mounting option, type Block VCM.
Mounting straps on the housing. Safety transformer to DIN EN 61558, VDE 0570, IEC 61558, double-aperture coil former
With rated power 16 VA, type VCM 16.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 16 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 24 V | |
| Secondary amperage 1 | 666 mA | |
| efficiency | 76 % | |
| Length | 75.2 mm | |
| Width | 47.1 mm | |
| Height | 39 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |