VCM 16/1/18 | Block

PCB transformer, 16 VA, 18 V, 888 mA, 76 %, VCM 16/1/18

Order No.: 39C370
EAN: 4099891348427
MPN:
VCM 16/1/18
Series: VCM
VCM 16/1/18 Block PCB Transformers Image 1
VCM 16/1/18 Block PCB Transformers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.0305 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.0305 €

PCB transformers w additional mounting option, type Block VCM.

Mounting straps on the housing. Safety transformer to DIN EN 61558, VDE 0570, IEC 61558, double-aperture coil former

With rated power 16 VA, type VCM 16.

Technical specifications
Filter Property Value
Output power 16 W
Primary voltage 230 V
Secondary voltage (1) 18 V
Secondary amperage 1 888 mA
efficiency 76 %
Length 75.2 mm
Width 47.1 mm
Height 39 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85043180
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15