VC 5,0/2/18 | Block
PCB transformer, 5 VA, 18 V/18 V, 138 mA/138 mA, 68 %, VC 5,0/2/18
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3181 € *
Available: 10 pcs.
Total Price:
8.32 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3181 €
10 pcs.
7.4851 €
50 pcs.
6.7354 €
100 pcs.
6.0690 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB transformers, type Block VC.
With rated power 5.0 VA, type VC 5,0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 5 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 18 V | |
| Secondary voltage (2) | 18 V | |
| Secondary amperage 1 | 138 mA | |
| secondary amperage 2 | 138 mA | |
| efficiency | 68 % | |
| Length | 44 mm | |
| Width | 37 mm | |
| Height | 33 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |