VC 5,0/1/9 | Block
PCB transformer, 5 VA, 9 V, 555 mA, 68 %, VC 5,0/1/9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6866 € *
Standard delivery time from the manufacturer is: 2 Weeks
PCB transformers, type Block VC.
With rated power 5.0 VA, type VC 5,0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 5 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 9 V | |
| Secondary amperage 1 | 555 mA | |
| efficiency | 68 % | |
| Length | 44 mm | |
| Width | 37 mm | |
| Height | 33 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |