VC 5,0/1/12 | Block

PCB transformer, 5 VA, 12 V, 68 %, VC 5,0/1/12

Order No.: 42C1437
EAN: 4099891349752
MPN:
VC 5,0/1/12
Series: VC
VC 5,0/1/12 Block PCB Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7231 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.7231 €
Technical specifications
Filter Property Value
Output power 5 W
Primary voltage 230 V
Secondary voltage (1) 12 V
efficiency 68 %
Length 44 mm
Width 37 mm
Height 33 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes