VC 16/2/24 | Block

PCB transformer, 16 VA, 24 V/24 V, 333 mA/333 mA, 76 %, VC 16/2/24

Order No.: 39C216
EAN: 4099891348397
MPN:
VC 16/2/24
Series: VC
VC 16/2/24 Block PCB Transformers Image 1
VC 16/2/24 Block PCB Transformers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6386 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.6386 €

PCB transformers, type Block VC.

With rated power 16 VA, type VC 16.

Technical specifications
Filter Property Value
Output power 16 W
Primary voltage 230 V
Secondary voltage (1) 24 V
Secondary voltage (2) 24 V
Secondary amperage 1 333 mA
secondary amperage 2 333 mA
efficiency 76 %
Length 57 mm
Width 48 mm
Height 39 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes