VC 16/1/9 | Block
PCB transformer, 16 VA, 9 V, 76 %, VC 16/1/9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.781 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 16 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 9 V | |
| efficiency | 76 % | |
| Length | 57 mm | |
| Width | 48 mm | |
| Height | 39 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |