VC 16/2/15 | Block

PCB transformer, 16 VA, 15 V/15 V, 76 %, VC 16/2/15

Order No.: 42C1429
EAN: 4099891349677
MPN:
VC 16/2/15
Series: VC
VC 16/2/15 Block PCB Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6386 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.6386 €
Technical specifications
Filter Property Value
Output power 16 W
Primary voltage 230 V
Secondary voltage (1) 15 V
Secondary voltage (2) 15 V
efficiency 76 %
Length 57 mm
Width 48 mm
Height 39 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes