VC 16/1/24 | Block

PCB transformer, 16 VA, 24 V, 76 %, VC 16/1/24

Order No.: 42C1425
EAN: 4099891349639
MPN:
VC 16/1/24
Series: VC
VC 16/1/24 Block PCB Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3054 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.3054 €
Technical specifications
Filter Property Value
Output power 16 W
Primary voltage 230 V
Secondary voltage (1) 24 V
efficiency 76 %
Length 57 mm
Width 48 mm
Height 39 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes