VC 16/1/12 | Block

PCB transformer, 16 VA, 12 V, 76 %, VC 16/1/12

Order No.: 42C1423
EAN: 4099891349615
MPN:
VC 16/1/12
Series: VC
VC 16/1/12 Block PCB Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3054 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.3054 €
Technical specifications
Filter Property Value
Output power 16 W
Primary voltage 230 V
Secondary voltage (1) 12 V
efficiency 76 %
Length 57 mm
Width 48 mm
Height 39 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes