VB 3,2/2/15 | Block
PCB transformer, 3.2 VA, 15 V/15 V, 106 mA/106 mA, 58 %, VB 3,2/2/15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2709 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.27 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2709 €
10 pcs.
6.5450 €
50 pcs.
5.8905 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB transformers, short circuit-proof, type Block VB.
Safety transformer to DIN EN 61558, VDE 0570, IEC 61558
Rated power 3.2 VA, type VB 3,2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 3.2 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 15 V | |
| Secondary voltage (2) | 15 V | |
| Secondary amperage 1 | 106 mA | |
| secondary amperage 2 | 106 mA | |
| efficiency | 58 % | |
| Length | 41 mm | |
| Width | 35 mm | |
| Height | 30.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |