VB 3,2/1/12 | Block
PCB transformer, 3.2 VA, 12 V, 266 mA, 58 %, VB 3,2/1/12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2943 € *
Standard delivery time from the manufacturer is: 2 Weeks
PCB transformers, short circuit-proof, type Block VB.
Safety transformer to DIN EN 61558, VDE 0570, IEC 61558
Rated power 3.2 VA, type VB 3,2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 3.2 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 12 V | |
| Secondary amperage 1 | 266 mA | |
| efficiency | 58 % | |
| Length | 41 mm | |
| Width | 35 mm | |
| Height | 30.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |