VB 3,2/1/9 | Block
PCB transformer, 3.2 VA, 9 V, 355 mA, 58 %, VB 3,2/1/9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7695 € *
Available: 23 pcs.
Total Price:
10.77 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7695 €
10 pcs.
9.4724 €
50 pcs.
8.8298 €
150 pcs.
8.4371 €
500 pcs.
8.0206 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB transformers, short circuit-proof, type Block VB.
Safety transformer to DIN EN 61558, VDE 0570, IEC 61558
Rated power 3.2 VA, type VB 3,2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 3.2 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 9 V | |
| Secondary amperage 1 | 355 mA | |
| efficiency | 58 % | |
| Length | 41 mm | |
| Width | 35 mm | |
| Height | 30.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |