VB 3,2/1/24 | Block

PCB transformer, 3.2 VA, 24 V, 53 %, VB 3,2/1/24

Order No.: 42C1412
EAN: 4099891349509
MPN:
VB 3,2/1/24
Series: VB
VB 3,2/1/24 Block PCB Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4613 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.4613 €
Technical specifications
Filter Property Value
Output power 3.2 W
Primary voltage 230 V
Secondary voltage (1) 24 V
efficiency 53 %
Length 41 mm
Width 35 mm
Height 30 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes