VB 3,2/1/15 | Block

PCB transformer, 3.2 VA, 15 V, 213 mA, 58 %, VB 3,2/1/15

Order No.: 37C698
EAN: 4099891348083
MPN:
VB 3,2/1/15
Series: VB
VB 3,2/1/15 Block PCB Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4613 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.4613 €
Technical specifications
Filter Property Value
Output power 3.2 W
Primary voltage 230 V
Secondary voltage (1) 15 V
Secondary amperage 1 213 mA
efficiency 58 %
Length 41 mm
Width 35 mm
Height 30.8 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes