PT 22/2/9 | Block
PCB transformer, 22 VA, 9 V/9 V, 1.222 A/1.222 A, 77 %, PT 22/2/9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.4549 € *
Standard delivery time from the manufacturer is: 2 Weeks
PCB transformers with overload protection to VDE, type Block PT.
Safety transformer, molded design, for soldering to PCBs
With rated power 22 VA, type PT 22.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 22 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 9 V | |
| Secondary voltage (2) | 9 V | |
| Secondary amperage 1 | 1.222 A | |
| secondary amperage 2 | 1.222 A | |
| efficiency | 77 % | |
| Length | 64 mm | |
| Width | 54 mm | |
| Height | 46 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |