PT 13/2/8 | Block

PCB transformer, 13 VA, 8 V/8 V, 73 %, PT 13/2/8

Order No.: 42C1075
EAN: 4099891348748
MPN:
PT 13/2/8
Series: PT
PT 13/2/8 Block PCB Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.0745 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
22.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.0745 €
Technical specifications
Filter Property Value
Output power 13 W
Primary voltage 230 V
Secondary voltage (1) 8 V
Secondary voltage (2) 8 V
efficiency 73 %
Length 56 mm
Width 47 mm
Height 40 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes