PT 13/1/12 | Block
PCB transformer, 13 VA, 12 V, 1.083 A, 73 %, PT 13/1/12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.9896 € *
Standard delivery time from the manufacturer is: 2 Weeks
PCB transformers with overload protection to VDE, type Block PT.
Safety transformer, molded design, for soldering to PCBs
With rated power 13 VA, type PT 13.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 13 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 12 V | |
| Secondary amperage 1 | 1.083 A | |
| efficiency | 73 % | |
| Length | 56 mm | |
| Width | 47 mm | |
| Height | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |