PT 13/2/15 | Block
PCB transformer, 13 VA, 15 V/15 V, 73 %, PT 13/2/15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.0745 € *
Standard delivery time from the manufacturer is: 2 Weeks
Safety isolating transformer, PT 13/2/15, Block
As a mains transformer for adjustment of the voltage and simple electrical isolation. Safety transformer for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage.
Features
- Minimum size at high output
- Integrated overload protection using PTC in the input
- Permanent corrosion protection
- Self-extinguishing potting material
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 13 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 15 V | |
| Secondary voltage (2) | 15 V | |
| efficiency | 73 % | |
| Length | 56 mm | |
| Width | 47 mm | |
| Height | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |