FL 42/18 | Block
PCB flat transformer, 42 VA, 18 V/18 V, 1.166 A/1.166 A, 81 %, FL 42/18
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.1673 € *
Standard delivery time from the manufacturer is: 2 Weeks
PCB transformers, flat, type Block FL.
Safety transformer for PCB mounting, epoxy resin molded plastic housing (self-extinguishing to UL 94 V-0)
Rated power 42 VA, type FL 42.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 42 W | |
| Primary voltage | 2 x 115 V | |
| Secondary voltage (1) | 18 V | |
| Secondary voltage (2) | 18 V | |
| Secondary amperage 1 | 1.166 A | |
| secondary amperage 2 | 1.166 A | |
| efficiency | 81 % | |
| Length | 83.5 mm | |
| Width | 70 mm | |
| Height | 39 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |