FL 30/9 | Block
PCB flat transformer, 30 VA, 9 V/9 V, 1.666 A/1.666 A, 81 %, FL 30/9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.1189 € *
Standard delivery time from the manufacturer is: 2 Weeks
PCB transformers, flat, type Block FL.
Safety transformer for PCB mounting, epoxy resin molded plastic housing (self-extinguishing to UL 94 V-0)
Rated power 30 VA, type FL 30.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 30 W | |
| Primary voltage | 2 x 115 V | |
| Secondary voltage (1) | 9 V | |
| Secondary voltage (2) | 9 V | |
| Secondary amperage 1 | 1.666 A | |
| secondary amperage 2 | 1.666 A | |
| efficiency | 81 % | |
| Length | 68 mm | |
| Width | 57 mm | |
| Height | 35.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |