FL 30/12 | Block
PCB flat transformer, 30 VA, 12 V/12 V, 1.25 A/1.25 A, 81 %, FL 30/12
Unit Price (€ / pc.)
32.6893 € *
Available: 38 pcs.
Total Price:
32.69 € *
Price list
Quantity
Price per unit*
1 pcs.
32.6893 €
5 pcs.
30.7377 €
15 pcs.
29.5596 €
50 pcs.
28.2506 €
150 pcs.
27.0725 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB transformers, flat, type Block FL.
Safety transformer for PCB mounting, epoxy resin molded plastic housing (self-extinguishing to UL 94 V-0)
Rated power 30 VA, type FL 30.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 30 W | |
| Primary voltage | 2 x 115 V | |
| Secondary voltage (1) | 12 V | |
| Secondary voltage (2) | 12 V | |
| Secondary amperage 1 | 1.25 A | |
| secondary amperage 2 | 1.25 A | |
| efficiency | 81 % | |
| Length | 68 mm | |
| Width | 57 mm | |
| Height | 35.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |