FL 14/6 | Block

PCB flat transformer, 14 VA, 6 V/6 V, 1.166 A/1.166 A, 74 %, FL 14/6

Order No.: 35C3422
EAN: 4099891347062
MPN:
FL 14/6
Series: FL
FL 14/6 Block PCB Transformers Image 1
FL 14/6 Block PCB Transformers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.1225 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
21.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.1225 €

PCB transformers, flat, type Block FL.

Safety transformer for PCB mounting, epoxy resin molded plastic housing (self-extinguishing to UL 94 V-0)

Rated power 14 VA, type FL 14.

Technical specifications
Filter Property Value
Output power 14 W
Primary voltage 2 x 115 V
Secondary voltage (1) 6 V
Secondary voltage (2) 6 V
Secondary amperage 1 1.166 A
secondary amperage 2 1.166 A
efficiency 74 %
Length 68 mm
Width 57 mm
Height 24.4 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85043180
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15